You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright14.2mm (0.56in) Quad LED Display

Kingbright Brand: Kingbright

A range of high quality quad digit LED displays that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.



  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common anode or common cathode configuration
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • CA56-21EWA and CA56-21GWA (-21 denotes clock type) can be used as a clock display
  • Kingbright 56 series
Description Image Product Buy Pricing (Ex VAT) LED Colours Forward Current Luminous Intensity Common Connection Forward Voltage Type No of Segments Digit / Alpha Height
Kingbright CA56-11EWA 4 Digit High Efficiency Red LED Display
Kingbright CA56-11EWA 4 Digit High Efficiency Red LED Display
Standard range
Order code: 57-0258
MPN: CA56-11EWA

Despatched same day - 109 in stockAdditional quantity lead time 11 weeks
1+ £5.45
25+ £3.75
100+ £3.26
Price per unit Ex VAT
Red 30mA 6.4mcd Common anode 2V Numeric Display 7 Segment 0.56in
Kingbright CC56-12EWA 4 Digit Red LED Display
Kingbright CC56-12EWA 4 Digit Red LED Display
Standard range
Order code: 57-0252
MPN: CC56-12EWA

Despatched same day - 189 in stockAdditional quantity lead time 11 weeks
1+ £4.81
10+ £4.37
100+ £3.71
500+ £3.04
Price per unit Ex VAT
Red 30mA 6.4mcd Common cathode 2V Numeric Display 7 Segment 0.56in
Kingbright CC56-11GWA 4 Digit Green LED Display
Kingbright CC56-11GWA 4 Digit Green LED Display
Standard range
Order code: 57-0264
MPN: CC56-11GWA

Despatched same day - 52 in stockAdditional quantity lead time 11 weeks
1+ £3.73
Price per unit Ex VAT
Green 25mA 10.5mcd Common cathode 2.2V Numeric Display 7 Segment 0.56in

Trustpilot