You are using beta.rapidonline.com. For the live site go to rapidonline.com

Labfacility IS Series Standard IEC Thermocouple Connectors

Labfacility Brand: Labfacility

These standard-sized thermocouple connectors are designed for industrial applications. The connectors have solid, round pins made from true thermocouple alloys, reducing errors. The connectors are available in a wide range of styles, including free connectors, panel connectors and twin-channel duplex connectors. Certain of the connectors are available with quick wire terminations which make connection simple and easy. The panel mounting sockets are available with or without mounting brackets and quick wire terminations.

  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series
Description Image Product Buy Pricing (Ex VAT) Type Temperature Range Termination
Labfacility IS-T-F Type T IEC Standard Thermocouple Connector Socket
Labfacility IS-T-F Type T IEC Standard Thermocouple Connector Socket
Extended range
Order code: 61-3024
MPN: IS-T-F

Order in multiples of 100


Available to back orderBack-order availability date - 05/12/2026
100+ £3.26
Price per unit Ex VAT
Type T free socket Standard IEC
Labfacility IS-K-FF Type K IEC Standard Thermocouple Fascia Socket
Labfacility IS-K-FF Type K IEC Standard Thermocouple Fascia Socket
Standard range
Order code: 61-3031
MPN: IS-K-FF

Despatched same day - 17 in stockAdditional quantity lead time 9 weeks
1+ £4.89
5+ £4.41
25+ £4.04
Price per unit Ex VAT
Type K panel socket 0 to 120°C Standard IEC

Trustpilot