You are using beta.rapidonline.com. For the live site go to rapidonline.com

Labfacility PTFE Exposed Junction Fine Wire Thermocouples

Labfacility Brand: Labfacility

These exposed junction thermocouples have a fine wire construction and are insulated with PTFE. The thermocouples are fast response and have a temperature range of –75°C to +250°C. Ideal for test and development work.

  • Twin-twist 1/0.2mm, class 1
  • Available in types K or T
  • Choice of 1 or 2 metre lengths - with or without fitted plug
  • Welded tip
  • Low mass exposed junction gives fast response
Description Image Product Buy Pricing (Ex VAT) Type Temperature Range Termination
Labfacility Z2-K-1X5 Exposed Jn Pfa K 1m (pack of 5)
Labfacility Z2-K-1X5 Exposed Jn Pfa K 1m (pack of 5)
Standard range
Order code: 61-1252
MPN: Z2-K-1X5

Despatched same day - 6 in stockAdditional quantity lead time 9 weeks
1+ £36.48
5+ £34.98
25+ £32.19
Price per unit Ex VAT
Type K thermocouple -75 to +250°C Tails
Labfacility XE-3505-001 Type K 1M PTFE Fine Wire Exposed with Miniature Plug
Labfacility XE-3505-001 Type K 1M PTFE Fine Wire Exposed with Miniature Plug
Standard range
Order code: 61-3194
MPN: XE-3505-001

Despatched same day - 154 in stockAdditional quantity lead time 9 weeks
1+ £8.95
Price per unit Ex VAT
Type K thermocouple -75 to +250°C Tails
Labfacility XE-3506-001 Type K 2M PTFE Fine Wire Exposed with Miniature Plug
Labfacility XE-3506-001 Type K 2M PTFE Fine Wire Exposed with Miniature Plug
Standard range
Order code: 61-3195
MPN: XE-3506-001

Despatched same day - 38 in stockAdditional quantity lead time 9 weeks
1+ £11.05
5+ £10.07
25+ £8.83
Price per unit Ex VAT
Type K thermocouple -75 to +250°C Tails

Trustpilot