You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lascar EL-SIE-2+ Easylog Temp & humidity USB data logger, high accuracy

MPN
EL-SIE-2+
Order Code
21-0153
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £93.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

Monitor the environment you live and work in with the EasyLog EL-SIE-2+. Advanced onboard software means there is nothing to install on your PC or Mac – simply connect the logger with a USB cable and use your web browser to configure the device and view, analyze and download your data. It really couldn't be easier.

The bright and clear display shows current readings and device status at a glance, and the product is supplied with a bracket for secure wall mounting. EL-SIE-2+ uses standard AAA batteries and typical battery life is over 1 year.

The EL-SIE-2+ is a high-accuracy model version and measures temperature and relative humidity. Other models that measure temperature only, or temperature, humidity, and pressure, are available. Standard and high accuracy versions of these are also available. Key markets include facilities and building management, logistics, warehouses and storage, and clean rooms and other pressure-sensitive environments.


  • Measurement Range: (T) -18 to +55°C (-0.4 to +131°F)
  • Accuracy: ±0.2°C (±0.36°F)
  • Measurement Range: (RH) 0 to 100%RH
  • Accuracy: ±1.5% typical (0 to 80%RH)
  • Logging Rate: 10 seconds to 24 hours, user selectable
  • Start Modes: Immediate, push-to-start, delayed start, parameter triggered
  • Memory Capacity: 1,000,000 total readings, >500,000 readings per channel
  • Sounder Integrated: alarm sounder
  • Power Source: 2 x AAA 1.5V battery
  • Battery Life: >1 year (at 25°C with 10 minute logging rate)
  • Dimensions: 93 x 42 x 17 mm (excluding bracket)
  • Operating Temperature Range: -18 to +55°C (-0.4 to +131°F)
  • Environmental Rating: IP2X
Type Data logger
Manufacturers Warranty 1 Year
Accuracy ±0.2°C (±0.36°F)

Reviews

Be the first to submit a review

Trustpilot