You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lascar USB Thermocouple Data Logger

This data logger has been designed to interface with either a J, K or T type thermocouple, which is simply connected to the dedicated socket at the base of the unit. The unit is easily set-up by plugging into a PC, via the USB port, where parameters such as mode, logging rate, start time, and any downloads may be done.

The instrument will record over 32,000 readings at a rate of between 1 second and 12 hours and, when downloaded, data can be graphed, printed and exported to other applications via the supplied purpose designed software.

For further details see the FAQ here.



  • Suitable for use with J, K and T type thermocouples
  • Records over 32,000 readings
  • Measures up to 1350°C (K type thermocouple)
  • USB interface for set-up and data download
  • Two user programmable alarm thresholds
  • LED Indication
  • Data stored in non-volatile memory
  • Translucent protective cap
  • Supplied with basic K type thermocouple (0°C to +200°C)
  • Downloadable easy to install and use software
  • Powered by 1x ½AA 3.6V lithium battery (supplied)
Description Image Product Buy Pricing (Ex VAT) Calibrated Measurement Parameters Type
Lascar EL-USB-TC USB Thermocouple Data Logger
Lascar EL-USB-TC USB Thermocouple Data Logger
Standard range
Order code: 85-3417
MPN: EL-USB-TC

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £64.28
Price per unit Ex VAT
No Type T / type K / type J Data logger
Lascar EL-USB-TC USB Thermocouple Data Logger CAL-T
Lascar EL-USB-TC USB Thermocouple Data Logger CAL-T
Standard range
Order code: 87-6256
MPN: EL-USB-TC CAL-T

Available to back orderBack-order availability date - 23/04/2026
1+ £102.47
Price per unit Ex VAT
Data logger
Measurement rangeJ type-200°C to +1190°C
K type-200°C to +1350°C
T type-200°C to +390°C
Internal resolution0.5°C
Accuracy±1°C
Logging rates1s, 10s, 1 mins., 5 mins., 30 mins., 1 hr., 6 hr., 12 hr.
Unit operating temperature range-10°C to +40°C
Battery life2 years @ 25°C and 1 mins. logging rate
PC requirements32-bit and 64-bit versions of Windows 7, 8 and 10

Kit contents
Data logger
½AA Battery
K type thermocouple (1.5m)
Wall mount clip


Trustpilot