You are using beta.rapidonline.com. For the live site go to rapidonline.com

Laserstar Laser Printer PCB Artwork Film - Packs of A4 Sheets

Fortex Brand: Fortex

These packs of A4 artwork film sheets are specially formulated translucent film for the production of high-resolution PCB artwork directly from any laser printer. Manufactured with 75 micron base with special coating for high resolution keying and fixing of toner, making it ideal for producing crisp dense artwork. Accepts copier toner, enabling usable artwork to be copied from printed originals.

  • Supplied in packs of 10 or 100 A4 sheets of film
Description Image Product Buy Pricing (Ex VAT) Type Size
Laserstar Artwork Film (A4) (10 Sheets)
Laserstar Artwork Film (A4) (10 Sheets)
Standard range
Order code: 39-0774
MPN: 39-0774

Despatched same day - 12 in stockAdditional quantity lead time 4 weeks
1+ £12.46
Price per unit Ex VAT
Laser artwork film A4
Laserstar Artwork Film (A4) (100 Sheets)
Laserstar Artwork Film (A4) (100 Sheets)
Standard range
Order code: 39-0776
MPN: 39-0776

Despatched same day - 7 in stockAdditional quantity lead time 4 weeks
1+ £67.79
Price per unit Ex VAT
Laser artwork film A4

Trustpilot