You are using beta.rapidonline.com. For the live site go to rapidonline.com

MARS Svratka 801844 Workshop Depot 7 Compartments Metal Frame 420x150x50mm

Order Code:

09-8042

Brand: MARS Svratka MPN: 801844 EAN-13: 4016138069761
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 4 working days

Mars Svratka manufactures a workshop depot with dimensions of 420 x 150 x 50 mm, featuring 7 fixed compartments. The product has a metal frame that makes it suitable for storing and organising components and accessories. It is ideal for use as a table-top magazine stack, serving as an organiser for components and tools in a workshop setting.
Type Workshop depot
Compartments 7
Compartments (W x H x D) 54 x 140 x 36.5 mm
Dim (L x W x H) 420 x 150 x 50 mm
Height 50mm
Length 420mm
Lid colour Blue
Material (details) Metal frame
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot