You are using beta.rapidonline.com. For the live site go to rapidonline.com

Master Climate BL 6800 Fan 750W Yellow/Black 510x400x525mm Mobile

Image Representative of Range

Master Climate BL 6800 Fan 750W Yellow/Black 510x400x525mm Mobile

Order Code:

09-8365

Brand: Master Climate Solutions MPN: BL 6800 EAN-13: 5904542924686
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £350.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 30/04/2026

The Master Climate Solutions BL 6800 is a free standing fan with a 750 W power capacity, measuring 510 x 400 x 525 mm in yellow and black. This bench fan is designed for efficient air circulation and blower functions. It is suitable for use in a variety of environments, including industrial and commercial settings, to improve air movement and cooling.
Type Free standing fan
Air Flow 3900m³/h
Power 750W
Colour Yellow/Black
Dimensions (L x W x H) 510 x 400 x 525 mm
Height 525mm
Length 510mm
Operating Voltage 240V
Switching stages 1
Width 400mm
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot