You are using beta.rapidonline.com. For the live site go to rapidonline.com

Mean Well PT-45C power supply 43W open frame universal input protection

Image Representative of Range

Mean Well PT-45C power supply 43W open frame universal input protection

MPN
PT-45C
Brand
Mean Well
EAN-13
4021087024310
Order Code
05-1375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.60
5+ £15.11
10+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mean Well PT-45C is a 43 W open-frame switched-mode power supply unit suitable for PCB mounting. It is designed for circuits requiring reliable power with solder lug or pin strip connections, supporting various electronic applications. This PSU is commonly used in industrial equipment, communication devices, and other electronics requiring stable power supply solutions.
Type SMPSU
Output Voltage 5/15/-15 /DCV
Number of Outputs 3
Power Rating 43W
Depth 127.00mm
Dimensions (L x W x H) 127.00 x 76.20 x 28.00mm
Height 28.00mm
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Output Current 0.4-5/0.2-2. 3/0-0.5AA
Type of electric connection Pin strip for nylon crimp connectors
Weight 222.22g
Width 76.20mm

Reviews

Be the first to submit a review

Trustpilot