You are using beta.rapidonline.com. For the live site go to rapidonline.com

Samwha High Capacity Condenser Capacitors

Samwha Brand: Samwha

High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.

Description Image Product Buy Pricing (Ex VAT) Type Capacitance Pitch Dimensions Tolerance Voltage Operating Temperature
Samwha DS0E106Z10030BB 10F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor
Samwha DS0E106Z10030BB 10F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor
Standard range
Order code: 50-7482
MPN: DS0E106Z10030BB

1,063 in stock, despatched in 4 working days
2+ £2.29
50+ £2.19
Price per unit Ex VAT
Radial leaded 10F 5mm 10 x 30mm 20% 2.5V -25 to +70°C
Samwha DB0E407M35060HA 400F ±20% 2.5V Snap-in Green-Cap Double Layer Capacitor
Samwha DB0E407M35060HA 400F ±20% 2.5V Snap-in Green-Cap Double Layer Capacitor
Standard range
Order code: 50-7491
MPN: DB0E407M35060HA

37 in stock, despatched in 4 working days
1+ £20.12
50+ £19.14
Price per unit Ex VAT
Snap in 400F 10mm 35 x 60mm 20% 2.5V -25 to +70°C
Order
Code
Capacitance
Tolerance (%)
Dimensions
(Ø x L) (mm)
Capacitance
(F)
Grid pitch
(mm)
Nominal Voltage
(V DC)
Temperature
range (°C)
Mftrs.Type
50-7480±20 8 x 2033.52.5-25 to +70DS0E305Z08020BB
50-7482±2010 x 301052.5-25 to +70DS0E106Z10030BB
50-7483±2016 x 25257.52.5-25 to +70DS0E256Z16025BB
50-7487±2010 x 301052.7-40 to +60DS5U106Z10030BB
50-7491±2035 x 60400102.5-25 to +70DB0E407M35060HA
50-7492±2022 x 45100102.7-40 to +60DB5U107M22045HA
50-7493±2030 x 45200102.7-40 to +60DB5U207M30045HA
50-7494±2035 x 50300102.7-40 to +60DB5U307M35050HA
50-7495±2035 x 60400102.7-40 to +60DB5U407M35060HA
50-7496±2063.5 x 130270028.62.5-25 to +60DP0E278M64130SB
50-7497±2051 x 1001400222.5-25 to +60DE0E148M51100SB
50-7498±2063.5 x 100270028.62.5-25 to +60DE0E278M64100SB



Trustpilot