You are using beta.rapidonline.com. For the live site go to rapidonline.com

Mercury 803.436UK 2 Core 2 x 13/0.1mm 2 x 32/0.1mm Fig 8 Screened Black Cables

Order Code:

01-0174

Brand: Mercury MPN: 803.436UK
Qty Was Unit Price (Ex VAT)
1+ £36.79 £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This Mercury 803.436UK Screened cable is a black 2-Core figure 8 individually lap screened audio cable. Highly flexible PVC sheath which is easy to strip and separate. Supplied on strong reels in 100m lengths.
  • CSA: 0.10mm²
  • Strands: 2 x 13/0.1mmØ
  • Screen: 2 x 32/0.1mmØ
  • Dimensions: 2.7 x 5.4mm
  • Packed: 8 reels
  • Colour: Black
  • Length: 100m
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Audio
Dimensions 2.7 x 5.4mm
Packed 8 reels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot