You are using beta.rapidonline.com. For the live site go to rapidonline.com

might 81-4062 Pilar Outdoor LED Wall Light 8W 3000K Anthracite 600lm

Image Representative of Range

might 81-4062 Pilar Outdoor LED Wall Light 8W 3000K Anthracite 600lm

Order Code:

09-9738

Brand: mlight MPN: 81-4062 EAN-13: 4029779049061
Qty Unit Price (Ex VAT)
1+ £41.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The mlight 81-4062 LED outdoor wall light, with an energy efficiency class of F (A - G), is finished in anthracite. This outdoor wall light is ideal for illuminating gardens and patios. It is designed for use in outdoor lighting applications, offering both style and functionality.
Type LED outdoor wall light
Colour temperature 3000K
Colour Warm white
Energy efficiency rating F (A - G)
Factory colour Anthracite
Misc Attribute Square
Operating Voltage 230V
Radiation angle 360°
Total luminous flux 600lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot