You are using beta.rapidonline.com. For the live site go to rapidonline.com

Molex 1210230629 Mpm Din Valve Connector 3 Pole Pg9 Black Nitrile Gasket

Image Representative of Range

Molex 1210230629 Mpm Din Valve Connector 3 Pole Pg9 Black Nitrile Gasket

MPN
1210230629
Brand
Molex
EAN-13
2050007097716
Order Code
05-2907
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.26
500+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Molex 1210230629 is a square connector with three pins, specifically designed for reliable electrical connections. Manufactured by Molex, it is suited for industrial and automation applications. Its robust construction and standard DIN 43650 compliance make it ideal for use in challenging environments.

Connector type

DIN 43650 / EN 175301‑803
Form A (18 mm pin spacing)
3 poles (L, N, Earth ➜ 3 + PE)

Electrical ratings

Maximum current: 16 A
Maximum voltage: 250 VAC / 300 VDC

Mechanical & environmental

Right‑angle (90°) cable outlet
PG9 internal threaded cable gland
Cable diameter: approx. 6–8 mm
Ingress protection: IP65 (IP67 when correctly sealed with gasket & screw)

Materials

Housing: Polypropylene (black)
Contacts: Brass, silver‑plated
Seal: Nitrile profile gasket (supplied)

Type Square connector
Conductor Material Brass silver plated
Number of Positions 3
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 6.00-8.00mm (.236-.315")
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type Internal Thread
Current maximum per contact 16.0A
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number C81309N21
Engineering Part No C81309N21
First published date 2013-03-12
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 2 A standard
Net weight 29.592/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 3
Primary pack qty 100
Product name mPm
Product number display 1210230629
Product number hyphen 121023-0629
Product number sap 1210230629
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:d82f9030-4ac6-4c49-8065-7f4ac32c04da
Reference series 121023
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 883906484439
Voltage maximum 250V AC / 300V DC
Voltage Rating 250V AC
Weight 29.592g
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot