You are using beta.rapidonline.com. For the live site go to rapidonline.com

Molex 1212090050 Mpm Din Valve Conn 2 Pole C4 Circuit Amber Led

Image Representative of Range

Molex 1212090050 Mpm Din Valve Conn 2 Pole C4 Circuit Amber Led

MPN
1212090050
Brand
Molex
EAN-13
2050007091172
Order Code
05-2920
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Molex manufactures the 1212090050 square connector, featuring 2 pins and designed for secure and reliable electrical connections. This compact connector is an essential component in industrial and automation applications. Its robust design ensures durability and efficient performance in harsh operating environments.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 2
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Coupling type External Thread
Current maximum per contact 16.0A
Design registration eligibility true
Diagnostics leds Yes
Diagnostics port No
Display LED
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number S92200TC4M0T
Engineering Part No S92200TC4M0T
First published date 2012-12-26
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
IP Rating IP65, IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Net weight 19.537/g
Orientation 90° Angle
Pitch mating interface 10.00mm
Poles 2
Product name mPm
Product number display 1212090050
Product number hyphen 121209-0050
Product number sap 1212090050
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2022)9120-DC (17 Jan 2023)
Reference series 121209
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 884982513464
Voltage maximum 230V
Voltage Rating 230V
Weight 19.537g

Reviews

Be the first to submit a review

Trustpilot