You are using beta.rapidonline.com. For the live site go to rapidonline.com

Molex 146153-0100 Antenna 9mm Width 100mm Cable Wi-Fi 6e U.fl Compatible

MPN
146153-0100
Brand
Molex
EAN-13
2050007323198
Order Code
05-2932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.92
10+ £1.90
100+ £1.86
500+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Molex manufactures the 146153-0100 antenna, which is made of PET film and sold individually. It's designed for efficient signal reception and transmission in electronic devices. Typical applications include use in telecommunications and wireless communication systems.
Type Wi-Fi antenna
Frequency Range 2.4 - 5GHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type PET Film

Reviews

Be the first to submit a review

Trustpilot