You are using beta.rapidonline.com. For the live site go to rapidonline.com

Molex Micro-Fit 3.0 Power Connector

Molex Brand: Molex

An interconnect system based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire (free or via panel mounting) system is ideally suited to many signal and power applications.

  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • The plugs are fitted with ears allowing panel mounting
  • Receptacle Molex type 43025-xx.00
  • Plug Molex type 43020-xx00 where xx is no. of ways
  • Contact pins (acccept 18-24AWG wire, (NOT SUPPLIED))
  • Contact pins available on reels of 100 (order codes 22-3760 and 22-3764)
Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Connection Type Pitch Orientation
Molex 43025-0200 2 Way Micro-fit Free Receptacle
Molex 43025-0200 2 Way Micro-fit Free Receptacle
Standard range
Order code: 22-3700
MPN: 43025-0200

Order in multiples of 5


388 in stock, despatched same dayAdditional quantity lead time 3 weeks
5+ £0.202
100+ £0.186
250+ £0.168
Price per unit Ex VAT
2 1 Receptacle Positive lock 3mm Straight
Molex 43020-0400 4 Pole Micro-fit Panel Plug
Molex 43020-0400 4 Pole Micro-fit Panel Plug
Standard range
Order code: 22-3716
MPN: 43020-0400

Order in multiples of 5


78 in stock, despatched same dayFurther 1,503 despatched in 4 working days
5+ £0.412
100+ £0.267
250+ £0.255
Price per unit Ex VAT
4 2 Panel plug Positive lock 3mm Straight
Voltage rating250V AC (rms) or DC
Current rating5A per contact max.
Contact resistance10mΩ max.
Insulation resistance1000MΩ min.
Dielectric strength1500V AC
Contact materialTin plated phosphor bronze
Housing materialPolyester (rated UL94V-0)
Header materialHigh temp.LCP


Trustpilot