You are using beta.rapidonline.com. For the live site go to rapidonline.com

MPD BH4CW Battery Tray 4x C Cable 106x58x23mm Robust Holder

MPN
BH4CW
Brand
MPD
EAN-13
2050005007106
Order Code
09-9872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The MPD BH4CW battery tray is a compact and efficient battery holder measuring 106 x 58 x 23 mm. Designed for holding four C batteries securely, it is ideal for use in rechargeable accessories and various battery applications. Typically employed in electronics projects, this tray ensures organised battery storage and convenient cable management.
Type Battery tray
Battery Size C
Mount Wires
Connector Cable
Dim (L x W x H) 106 x 58 x 23 mm
Factory colour Black
Height 23mm
Length 106mm
Material (details) Chemical resistant plastic
Number of Cells 4
Width 58mm

Reviews

Be the first to submit a review

Trustpilot