You are using beta.rapidonline.com. For the live site go to rapidonline.com

Müller 21058 SC 44.21 Timer 24V ACDC DIN Rail Mount Digital 4000W

Order Code:

09-9911

Brand: Muller MPN: 21058 EAN-13: 4022709210586
Qty Unit Price (Ex VAT)
1+ £108.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/04/2026

The Muller SC 44.21 pro4 24V ACDC is a digital DIN rail mount timer designed for efficient timing control in electrical panels. Manufactured by Muller, this timer can handle up to 230 V and 4000 W, making it suitable for high-performance applications. Typically used in industrial automation, it ensures precise timing in equipment operations.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Cycle Yes
Dim (W x H) 72 mm x 94.5 mm
Display backlighting Yes
Factory colour Grey
Height 94.5mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 44.21 pro4 24V ACDC
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot