You are using beta.rapidonline.com. For the live site go to rapidonline.com

Müller 22273 SC 28.21 Pro4 Timer 230V 50-60Hz DIN Rail 4000W

Order Code:

09-9913

Brand: Muller MPN: 22273 EAN-13: 4022709222732
Qty Unit Price (Ex VAT)
1+ £82.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 30/04/2026

Manufactured by Muller, the SC 28.21 pro4 is a digital DIN rail mount timer operating at 230V with a frequency of 50-60Hz and capable of handling up to 4000 W. The timer's primary attributes include precise scheduling for electrical circuits and robust performance in various conditions. This product is typically used in industrial and commercial settings to automate and control lighting, heating, and other electrical systems.
Type DIN rail mount timer
Astro function No
Channels 2-channel
Cycle Yes
Dim (L x W x H) 63 x 35.8 x 90 mm
Display backlighting Yes
Display Type LCD
External input No
Height 90mm
Impulse Yes
Length 63mm
Memory slots 100
Min. power reserve 10Years
Misc Attribute 1 SC 28.21 pro4 230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V AC
Width 35.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot