You are using beta.rapidonline.com. For the live site go to rapidonline.com

Müller 24111 SC 98.20 Timer Digital 12-24V AC/DC DIN Rail Mount 4000W

Order Code:

09-9941

Brand: Muller MPN: 24111 EAN-13: 4022709241115
Qty Unit Price (Ex VAT)
1+ £187.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 30/04/2026

Muller offers the SC 98.20 pro4, a versatile DIN rail mount timer that operates on 12-24V ACDC, suitable for controlling devices up to 4000 W. This digital timer, model number 24111, is designed for precise time-based management in industrial and commercial applications. It is ideal for automating lighting, heating, or other circuit operations, enhancing efficiency and energy management.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Cycle Yes
Dim (W x H) 71.5 mm x 90 mm
Display backlighting Yes
External input Yes
Height 90mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 98.20 pro4 12-24V ACDC
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot