You are using beta.rapidonline.com. For the live site go to rapidonline.com

Müller24104 SC88.20Pro4 Timer DIN Rail Mount 110-230V 4000W

Order Code:

09-9937

Brand: Muller MPN: 24104 EAN-13: 4022709241047
Qty Unit Price (Ex VAT)
1+ £151.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 30/04/2026

The Muller SC 88.20 pro4 is a digital DIN rail mount timer designed for use with 110-230V and 50-60Hz systems. Manufactured by Muller, it supports up to 4000 W, making it suitable for controlling electrical equipment in industrial and commercial settings. This versatile timer is typically used in applications where precise timing and efficient switching are required.
Type DIN rail mount timer
Astro function Yes
Channels 2-channel
Cycle Yes
Dim (W x H) 71.5 mm x 90 mm
Display backlighting Yes
External input Yes
Height 90mm
Impulse Yes
Memory slots 300
Min. power reserve 10Years
Misc Attribute 1 SC 88.20 pro4 110-230V 50-60Hz
Misc Attribute 2 digital
Operating Voltage 230V
Output Rating 4000 W
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot