You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik 3-pole Locking Mains Connectors

Neutrik Brand: Neutrik
Locking mains connectors providing a compact solution where secure and reliable mains connections are required at currents of up to 20A. The two non-compatible types are intended for use as inlets only and outlets only. Plugs are inserted and twisted to lock. Unlocking by release lever.
  • The two types are colour coded - blue =A type; grey = B type
  • Screw terminals (plug) 4.8mm faston connectors (socket)
  • Faston connectors with positive locking feature are available
  • Fit a standard XLR cut-out
  • SEV, UL and VDE approved
  • Dimensions: plug; 69 to 73mm x 25.8mm socket: 26 x 31 x 37.2mm
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Tab Width Contact Termination Tab Thickness Colour Gender Wire Gauge AWG For Use With Contact Finish Pin/Socket
Neutrik NAC3MPXXA A Type Locking Mains Socket
Neutrik NAC3MPXXA A Type Locking Mains Socket
Standard range
Order code: 20-0840
MPN: NAC3MPXXA

Despatched same day - 384 in stockAdditional quantity lead time 7 weeks
1+ £5.18
25+ £4.47
50+ £4.24
100+ £3.79
Price per unit Ex VAT
20A Quick lock Solder Blue Socket 16 - 12 Gold plated Socket
Neutrik NAC3MPXXB B Type Locking Mains Socket
Neutrik NAC3MPXXB B Type Locking Mains Socket
Standard range
Order code: 20-0850
MPN: NAC3MPXXB

Despatched same day - 74 in stockAdditional quantity lead time 7 weeks
1+ £5.43
25+ £4.58
50+ £4.54
Price per unit Ex VAT
20A Quick lock Flat Tab Grey Socket 16 - 12 Gold plated Socket
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Standard range
Order code: 20-0872
MPN: NLFASTON

Out of stock
1+ £4.70
25+ £4.29
Price per unit Ex VAT
Positive lock faston 4.8mm 0.5mm Metal Receptacle 3-Pole Locking Mains Connector

Trustpilot