You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC4MP XLR Connector Silver 4-Pin Straight Simple Soldering

Image Representative of Range

Neutrik NC4MP XLR Connector Silver 4-Pin Straight Simple Soldering

MPN
NC4MP
Brand
Neutrik
EAN-13
2050000234668
Order Code
12-5221
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/10/2026

The Neutrik NC4MP is a silver, straight pin XLR connector with four pins, designed for reliability in audio and video applications. Produced by Neutrik, this flange connector offers robust performance and durable nickel-plated contacts. It is typically used in professional audio settings where secure connections are essential.
Connector Type Sleeve plug, straight pins
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot