You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik SpeakON 2-pole Loudspeaker Connectors - Plug/Socket

Neutrik Brand: Neutrik

These 2-pole speakON connectors from Neutrik, are designed for mono or single output systems.

Features include: 250V voltage rating, straight orientation, solder termination, 10mm cable diameter, -30°C to +80°C operating temperature and 5000 mating cycles.

  • Easy to assemble
  • High impact materials
  • "Quick Lock" locking system
  • Both plug and socket versions available
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Mounting Type Plug / Socket Connector Type No. of Contacts Connector Body Material Termination
Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug
Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug
Standard range
Order code: 20-0871
MPN: NL2FXX-W-S

Despatched same day - 146 in stockAdditional quantity lead time 7 weeks
1+ £6.54
25+ £5.87
50+ £5.77
Price per unit Ex VAT
In-Line Cable Mount Plug Speakon 2 Polymide Solder
Neutrik NL2MPXX 2-pole Speakon Speaker Socket
Neutrik NL2MPXX 2-pole Speakon Speaker Socket
Standard range
Order code: 20-0869
MPN: NL2MPXX

Despatched same day - 92 in stockAdditional quantity lead time 7 weeks
1+ £4.16
25+ £4.10
50+ £3.67
Price per unit Ex VAT
Socket Panel Socket Speakon 2 Polymide Solder

Trustpilot