You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik SpeakON 4-Pole Loudspeaker Connectors

Neutrik Brand: Neutrik

These locking, touch-proof connectors from Neutrik make easy and reliable connections between amplifiers and loudspeakers.

  • Ideal for stereo or twin output systems
  • Versatile, robust and easy to assemble
  • Plug has solderless terminations
  • Chassis socket fits a standard XLR cut-out and is available with 3/16in., 1/4in. tabs or screw terminals
  • Touch-proof to IEC65/348
  • EMC shielded
  • Fully CE marked, UL recognised, CSA listed
WARNING: Not to be used as mains connectors.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Mounting Type Plug / Socket Termination Connector Type No. of Contacts Connector Body Material
Neutrik NL4MPXX Speakon Loudspeaker Socket, 30A rms, 240V AC
Neutrik NL4MPXX Speakon Loudspeaker Socket, 30A rms, 240V AC
Standard range
Order code: 20-0860
MPN: NL4MPXX

Despatched same day - 126 in stockAdditional quantity lead time 7 weeks
1+ £2.80
25+ £2.62
Price per unit Ex VAT
Socket Panel Socket Crimp Speakon 4 Polyamide
Neutrik NL4MMX Speakon Coupler
Neutrik NL4MMX Speakon Coupler
Standard range
Order code: 20-0866
MPN: NL4MMX

Despatched same day - 54 in stockAdditional quantity lead time 6 weeks
1+ £9.53
25+ £8.52
Price per unit Ex VAT
In-Line Plug to Plug Plug Plug In Speakon 4 Polyamide
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Neutrik Positive Lock Faston 4.8 x 0.5mm Pack of 20
Standard range
Order code: 20-0872
MPN: NLFASTON

Out of stock
1+ £4.70
25+ £4.29
Price per unit Ex VAT

Trustpilot