You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FD-LX-B XLR Panel Mount Socket 3-Pole

MPN
NC3FD-LX-B
Brand
Neutrik
Order Code
20-2344
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £6.16
50+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 7 weeks

The Neutrik XLR Panel Mount Socket 3-Pole NC3FD-LX-B features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Zinc Die-Cast
Termination Solder

Reviews

Be the first to submit a review

Trustpilot