You are using beta.rapidonline.com. For the live site go to rapidonline.com

PCB terminal block selection guide for engineers

Published on 17 June 26

Selecting the right PCB mount terminal block is critical for ensuring reliable electrical connections, long-term performance and ease of maintenance. Whether used in industrial control systems, power supplies or embedded electronics, the wrong choice can lead to overheating, connection failures or costly redesigns.

This guide outlines the key factors engineers need to consider when choosing PCB terminal blocks, focusing on electrical specifications, mechanical design and environmental conditions.

1. Matching electrical specifications

The first step in selecting a PCB terminal block is ensuring it meets the electrical requirements of your application.

Key parameters to consider:

Current rating

  • Defines the maximum current the terminal block can safely carry
  • Must account for real-world conditions such as temperature rise and airflow
  • Always include headroom (20–30%) to prevent overheating

Voltage rating

  • Indicates the maximum voltage the terminal block can handle safely
  • Influenced by spacing (pitch), insulation material and design
  • Ensure compliance with system voltage and safety standards

Temperature rise

  • Higher currents generate heat, which can degrade performance
  • Consider how the terminal block performs under continuous load

Pitch size and spacing

  • Common pitches: 2.54mm, 3.5mm, 5.08mm, 7.62mm
  • Larger pitch typically supports higher current and voltage
  • Must align with PCB layout and clearance requirements

Example:

For a 24V DC system drawing 8A:

  • Select a terminal block rated ≥10A
  • Ensure appropriate pitch (e.g. 5.08mm or larger)
  • Verify operating temperature range under load

2. Mechanical considerations

Beyond electrical performance, the physical design of a PCB terminal block must fit seamlessly into your system and assembly process.

Key design factors:

Mounting orientation

  • Vertical (top entry): Saves PCB space, ideal for compact designs
  • Horizontal (side entry): Easier wiring access in tight enclosures

Connection type

Pluggable vs fixed

PCB mounting type

  • Through-hole (THT)
    • Strong mechanical retention
    • Preferred for high-current applications
  • Surface-mount (SMT)
    • Used for compact, automated assembly
    • Lower mechanical strength

3. Environmental factors

Industrial environments can significantly impact the performance and longevity of PCB terminal blocks.

Temperature

  • Ensure the terminal block can operate within expected ambient temperatures
  • Check derating curves in datasheets
  • Consider heat from nearby components

Vibration and shock

  • Common in industrial machinery and transport applications
  • Spring clamp designs often perform better under vibration
  • Secure PCB mounting is essential

Dust and moisture

  • Can lead to corrosion or short circuits
  • Consider:
    • Protective enclosures
    • Sealed or high-quality materials
    • Proper PCB coating if required

Chemical exposure

  • Relevant in industrial, medical or food processing environments
  • Choose materials resistant to:
    • Cleaning agents
    • Oils and solvents
    • Corrosive substances

4. Compliance and safety considerations

Ensuring compliance with industry standards is essential for safety, reliability and market approval.

Key standards:

  • IEC / EN standards for electrical safety
  • UL certification for North American markets
  • CE marking for European compliance

Safety features to review:

  • Insulation material quality
  • Flammability rating (e.g. UL94 V-0)
  • Creepage and clearance distances

5. Practical tips for engineers

To optimise your design and avoid common pitfalls:

  • Always include electrical headroom for safety and longevity
  • Match terminal block pitch with PCB layout early in the design phase
  • Consider future maintenance when choosing pluggable vs fixed
  • Account for environmental stresses (temperature, vibration, dust)
  • Use trusted manufacturers with proven reliability

Common mistakes to avoid

  • Selecting based on price alone
  • Ignoring temperature and derating factors
  • Underspecifying current capacity
  • Overlooking mechanical fit and orientation
  • Failing to consider maintenance access

Conclusion

Choosing the right PCB mount terminal block requires a careful balance of electrical performance, mechanical design and environmental resilience. By thoroughly evaluating current and voltage requirements, physical constraints and operating conditions, engineers can ensure secure and reliable connections within their designs.

Making the right choice early in the design process not only improves system performance but also reduces the risk of failure, maintenance costs and redesign efforts.

Popular PCB mount terminal blocks

Share

Post a Comment



Trustpilot