You are using beta.rapidonline.com. For the live site go to rapidonline.com

Olympus V6200780E000 BLH-1 Camera Battery 7.6V 1720mAh High Quality

Image Representative of Range

Olympus V6200780E000 BLH-1 Camera Battery 7.6V 1720mAh High Quality

MPN
V6200780E000
Brand
Olympus
EAN-13
4545350051020
Order Code
10-1302
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This Olympus camera battery, model BLH-1, is an original replacement battery with a capacity of 1720 mAh and a voltage of 7.6 V. Manufactured by Olympus, it is ideal for use as a spare or replacement in digital cameras. The battery ensures reliable power for extended photography sessions.
Battery Size Non-standard rechargeable
Capacity 1720mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.6V
Factory colour Black
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery BLH-1
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot