You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-325R3 1170477 Sedeco LED Indicator 4.8mm Red Clear Panel Mount

Image Representative of Range

Oshino MD-325R3 1170477 Sedeco LED Indicator 4.8mm Red Clear Panel Mount

MPN
MD-325R3
Brand
Oshino
EAN-13
2050004842142
Order Code
19-4071
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Oshino MD-325R3 1170477 is a high-quality LED indicator designed for precise and reliable performance. This component features a 4.8 mm diameter that is ideal for panel mounting, making it suitable for a range of industrial and electronic applications. Operating at 24 V DC and providing a light intensity of 6 millicandela, the MD-325R3 emits a clear red illumination, ensuring visibility in low-light conditions. These characteristics make it well-suited for use in control panels, instrumentation displays, and other environments where compact and efficient visual signalling is necessary. Engineered for durability, it is a dependable choice for professionals requiring high-performance LED indicators.
Type LED indicator light
LED Colour Red
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 6mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot