You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-325UB2 MD-577R1 LED indicator light Red 5V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-325UB2 MD-577R1 LED indicator light Red 5V DC 30 mcd 4.8mm

MPN
MD-325UB2
Brand
Oshino
EAN-13
2050004842159
Order Code
19-4072
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £6.31 £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Oshino MD-325UB2 is an LED indicator light with a part number MD-325UB2. Specifically designed for efficient operation, this red LED indicator operates at 5V DC and offers a luminous intensity of 30 millicandela, housed within a compact 4.8mm diameter package. Known for its reliability and energy efficiency, this indicator light is commonly employed in various engineering and electronic applications, such as control panels, instrumentation indicators, and status displays, where visual signalling is required. With its robust construction and precise performance, it serves as a dependable component in both industrial and commercial environments.
Type LED indicator light
LED Colour Blue
Forward Current 16mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 30mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot