You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-325UB3 MD-567R LED indicator light Red 2.1 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-325UB3 MD-567R LED indicator light Red 2.1 V DC 30 mcd 4.8mm

MPN
MD-325UB3
Brand
Oshino
EAN-13
2050004842166
Order Code
19-4073
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Oshino MD-567R is an LED indicator light that features a bright red illumination at 2.1 V DC, providing a luminous intensity of 30 millicandela. With its compact design, the 4.8 mm LED is suitable for a variety of applications, including control panels, switchgear, and instrumentation where reliable status indication is required. Its robust construction makes the MD-567R ideal for use in environments where visibility and durability are paramount. The unit's compact form factor allows for seamless integration into existing systems, offering engineers a dependable solution for visual signalling needs.
Type LED indicator light
LED Colour Blue
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 30mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot