You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-567Y OD-Y01WB-24PD LED indicator light Yellow 28V 180mcd 4.8mm

Image Representative of Range

Oshino MD-567Y OD-Y01WB-24PD LED indicator light Yellow 28V 180mcd 4.8mm

MPN
MD-567Y
Brand
Oshino
EAN-13
2050004842234
Order Code
19-4083
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Oshino MD-567Y OD-Y01WB-24PD is a high-precision LED indicator light designed for situations requiring clear and reliable status indication. Operating at a nominal voltage of 28V, it emits a yellow light with a brightness intensity of 180 millicandelas, making it suitable for environments demanding visibility and energy efficiency. With a compact diameter of 4.8 mm, this indicator light is constructed for easy integration into control panels, instrumentation, and other industrial applications where space is limited. Engineers will find this LED particularly useful in situations necessitating precise status monitoring, such as in aerospace, automotive, and manufacturing sectors. Its robust design assures longevity and dependable performance across various operating conditions.
Type LED indicator light
LED Colour Yellow
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot