You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-577R3 LED indicator light Yellow 12 V DC 15 mcd 4.8mm

Image Representative of Range

Oshino MD-577R3 LED indicator light Yellow 12 V DC 15 mcd 4.8mm

MPN
MD-577R3
Brand
Oshino
EAN-13
2050004842326
Order Code
19-4089
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Oshino MD-577R3 is an LED indicator light designed for a 12 V DC power supply, featuring a luminous intensity of 15 millicandela and a compact size of 4.8 mm in diameter. This yellow LED component is suitable for a variety of signalling applications due to its reliable performance and energy efficiency. It is commonly utilised in control panels, instrumentation, and automotive dashboards where clear visibility and durability are required. The MD-577R3 offers a robust and efficient solution for engineers seeking to implement effective visual indicators within electronic systems.
Type LED indicator light
LED Colour Red
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot