You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-577UB2 LED indicator light Blue 12V DC 40mcd

Image Representative of Range

Oshino MD-577UB2 LED indicator light Blue 12V DC 40mcd

MPN
MD-577UB2
Brand
Oshino
EAN-13
2050004842357
Order Code
19-4091
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £5.76 £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Oshino MD-577UB2 is a 4.8mm LED indicator light designed specifically for those requiring a reliable visual signal in electrical applications. This component operates at a 12V DC voltage and emits a blue light with an intensity of 40 millicandela, making it ideal for use in control panels, automotive dashboards, and other electronic systems where visual status indication is critical. Renowned for its compact size and long-lasting LED technology, the MD-577UB2 serves efficiently in environments where durability and low power consumption are key priorities. This LED indicator light provides consistent performance, making it a preferred choice for engineers seeking dependable illumination solutions in both consumer and industrial products.
Type LED indicator light
LED Colour Blue
Forward Current 14mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 40mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot