You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-577UR2 LED indicator light White T5.5k 28V 270mcd 4.8mm

Image Representative of Range

Oshino MD-577UR2 LED indicator light White T5.5k 28V 270mcd 4.8mm

MPN
MD-577UR2
Brand
Oshino
EAN-13
2050004842388
Order Code
19-4095
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Oshino MD-577UR2 LED indicator light is a highly reliable signalling component designed for diverse engineering applications. This white T5.5k LED indicator features a 28V operating voltage and offers a luminous intensity of 270mcd, making it suitable for clear and visible indication in dashboards, control panels, and instrumentation. With its compact 4.8mm diameter, the LED is specifically engineered for integration into spaces where size constraints are critical, while ensuring enhanced durability and energy efficiency. This versatile component is particularly useful in automotive, aerospace, and industrial sectors, where consistent performance and minimal maintenance are paramount.
Type LED indicator light
LED Colour Ultra red
Forward Current 15mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot