You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino MD-577UR3 LED indicator light Blue 12 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-577UR3 LED indicator light Blue 12 V DC 30 mcd 4.8mm

MPN
MD-577UR3
Brand
Oshino
EAN-13
2050004842395
Order Code
19-4097
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Oshino MD-577UR3 is a 4.8mm LED indicator light designed for operation at 12 V DC, emitting a blue light with an intensity of 30 millicandela. Known for its reliability and efficiency, this component is suited for use in a variety of applications such as status indication in control panels, pilot light systems, and attention-catching signal devices in electronic equipment. Its small form factor allows for integration into compact circuitry, making it ideal for usage in both industrial and consumer electronics where space is at a premium. The high-visibility light output and low power consumption further enhance its suitability for energy-sensitive designs, offering engineers a versatile solution for creating visual alerts and signals in their products.
Type LED indicator light
LED Colour Ultra red
Forward Current 15mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot