You are using beta.rapidonline.com. For the live site go to rapidonline.com

Oshino OD-G01T52-24PD LED indicator light White 28V 750mcd 4.8mm

Image Representative of Range

Oshino OD-G01T52-24PD LED indicator light White 28V 750mcd 4.8mm

MPN
OD-G01T52-24PD
Brand
Oshino
EAN-13
2050005026305
Order Code
19-4121
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £6.63 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Oshino OD-G01T52-24PD is a precision-engineered LED indicator light that operates efficiently at 28 volts and delivers a brightness of 750 millicandela, with a compact size of 4.8mm, making it suitable for a variety of space-limited applications. This white LED indicator light is designed for use in control panels, dashboards, and status displays where reliability and clear visibility are paramount. The product's rugged construction and long lifecycle make it ideal for demanding environments where consistent and low-maintenance operation is needed. The OD-G01T52-24PD stands out for its role in providing efficient light indication solutions across multiple engineering sectors, from automotive to industrial automation applications.
Type LED indicator light
LED Colour Green
Forward Current 14mA
Forward Voltage 24 - 28 V
Base T5.5 k
Content 1
Length 21mm
Luminosity 760mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 523nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot