You are using beta.rapidonline.com. For the live site go to rapidonline.com

PCB Audio Input Transformer - Encapsulated

Vigortronix Brand: Vigortronix

These quality miniature PCB mounting audio frequency transformers are suitable for isolating and impedance matching applications. The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case.

  • 88-2138 has offset CT pin
  • Transformer: audio, 1:1
  • Impedance, primary: 600Ω
  • Impedance, secondary: 600Ω
  • Power rating: 2mW
  • Ratio, turns: 1:1CT
  • Frequency response at 2mW: 60Hz-25kHz ±0.5dB
  • Frequency response at 0.2mW: 30Hz-25kHz ±0.7dB
Description Image Product Buy Pricing (Ex VAT) Impedance Offset Type Mounting Type Frequency Range Turn Ratio Weight
Vigortronix VTX-101-1606 PCB Audio Transformer
Vigortronix VTX-101-1606 PCB Audio Transformer
Standard range
Order code: 88-2138
MPN: VTX-101-1606

Despatched same day - 2 in stockAdditional 5 due on 17/11/2026
1+ £3.98
10+ £3.78
100+ £3.47
500+ £3.11
Price per unit Ex VAT
primary: 600O CT pin PCB audio transformer PCB 60 to 25000Hz 1:1 15g
Vigortronix VTX-101-1604 PCB Audio Transformer
Vigortronix VTX-101-1604 PCB Audio Transformer
Standard range
Order code: 88-2139
MPN: VTX-101-1604

Out of stock74 due on 20/10/2026
1+ £5.54
10+ £4.91
100+ £4.01
500+ £3.11
Price per unit Ex VAT
PCB audio transformer PCB 60 to 25000Hz 1:1 15g

Trustpilot