You are using beta.rapidonline.com. For the live site go to rapidonline.com

Peach 510363 Laminate sheet A5 80 micron glossy 100 pcs

Order Code:

19-4959

Brand: Peach MPN: 510363 EAN-13: 7640106495114
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Peach 510363 consists of high-quality laminate sheets designed for precision and durability in document protection. These A5-sized sheets are made of 80-micron thick glossy material, providing a clear, protective finish that enhances the durability of important documents. They come in a package containing 100 sheets suitable for use with laminators, offering a robust solution for document preservation. The self-sealing bags make them convenient for tasks where efficiency is required, effectively safeguarding documents from wear, tear, and environmental exposure. This product is ideal for engineering applications where documents such as technical drawings, instructions, or specifications need to be preserved and protected while maintaining legibility and professional presentation.
Type Laminate sheet
Content 100
Dimensions (L x W) 216 mm x 154 mm
Format A5
Length 216mm
Product Type Laminate sheet
Surface Glossy
Total sheet Thickness 80micron
Width 154mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot