You are using beta.rapidonline.com. For the live site go to rapidonline.com

Phoenix Contact 3240156 Blade Receptacle 6.3x0.8mm Uninsulated Metal 100 pieces

MPN
3240156
EAN-13
4046356453738
Order Code
12-7546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £47.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 3240156 blade receptacle, featuring a 6.3 mm connector width, 0.8 mm connector thickness, and a 180° straight configuration. This uninsulated metal crimp connector is ideal for creating secure electrical connections in various industrial applications. It is supplied in packages of 100 pieces, suitable for mass production and maintenance work.
Insulation Other
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Colour insulation N/A
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.705 - 1.50mm²
For pull protected connections true
Insulation Type Not insulated
Material N/A
Max. AWG-size N/A
max. cross section 1.50mm²
Min. AWG-size N/A
Min. cross section 0.705mm²
Misc Attribute C-SCF 1,5/6,3X0,8
Model N/A
Nominal cross section 0.5 - 1.5mm²
Nominal Current N/AA
Number of branches 1
Oil stop/centre bar false
Size 6.3 x 0.8 mm
Sleeve form Short
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors true
Surface protection N/A
Type Blade receptacle
Type of connection N/A
Voltage level N/A

Reviews

Be the first to submit a review

Trustpilot