You are using beta.rapidonline.com. For the live site go to rapidonline.com

PICAXE Microcontroller Range

PICAXE Brand: PICAXE

PICAXE is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer. PICAXE is programmed using a simple BASIC language or via the Logicator flowcharting software. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB lead (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution. PICAXE microcontroller chips are available in 8, 14, 18, 20 and 28-pin versions, giving a choice of the number of input and output lines, and also in several variants which offer differing amounts of memory and extra features so a choice can be made according to project need.

  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
NOTE: See also the PICAXE X2 chips section for the X2 variant PICAXE chips.
Description Image Product Buy Pricing (Ex VAT) Type Clock Flash Supply
PICAXE AXE007M2 08M2 Microcontroller
PICAXE AXE007M2 08M2 Microcontroller
Standard range
Order code: 13-5022
MPN: AXE007M2

Despatched same day - 760 in stockAdditional quantity lead time 9 days
1+ £3.21
Price per unit Ex VAT
PICAXE AXE007M2 08M2+ Microcontroller speed 8MHz memory 128bytes voltage 2.2V to 5.5V
PICAXE-14M2 Microcontroller
PICAXE-14M2 Microcontroller
Standard range
Order code: 13-5024
MPN: AXE017M2

Despatched same day - 245 in stockAdditional quantity lead time 9 days
1+ £4.24
Price per unit Ex VAT
PICAXE-14M2 Microcontroller
PICAXE AXE015M2 18M2+ Microcontroller
PICAXE AXE015M2 18M2+ Microcontroller
Standard range
Order code: 13-5026
MPN: AXE015M2

Despatched same day - 343 in stockAdditional quantity lead time 9 days
1+ £6.89
Price per unit Ex VAT
PICAXE AXE015M2 18M2+ Microcontroller
PICAXE AXE012M2 - 20M2 Microcontroller
PICAXE AXE012M2 - 20M2 Microcontroller
Standard range
Order code: 13-5028
MPN: AXE012M2

Despatched same day - 72 in stockAdditional quantity lead time 9 days
1+ £5.89
Price per unit Ex VAT
PICAXE AXE012M2-20M2 Microcontroller

Trustpilot