You are using beta.rapidonline.com. For the live site go to rapidonline.com

Plusonic 195630 PLCR-NFC Chip card reader Black Compact Design

MPN
195630
Brand
plusonic
EAN-13
4038816195630
Order Code
19-5712
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £39.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Plusonic 195630 PLCR-NFC is an advanced chip card reader designed for efficient handling of both ETAN and ChipTAN protocols in secure internet and online banking applications. This product features a compact black design, making it suitable for both personal and professional environments where space is a consideration. Engineered with NFC (Near Field Communication) capabilities, the reader facilitates quick and seamless communication between the chip card and the banking application, ensuring reliability and security in transactions. Its application is particularly beneficial in scenarios where authenticated access to banking services is critical, such as financial institutions or personal finance management.
Type Chip Card reader
Height 13mm
Length 98mm
Width 65mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot