You are using beta.rapidonline.com. For the live site go to rapidonline.com

Polycarbonate Boxes

When equipment needs protecting from dust, moisture or accidental impact, polycarbonate boxes offer a dependable and lightweight enclosure solution. Known for their strength and durability, these enclosures are widely used to house electrical and electronic components in industrial, commercial and outdoor environments. Whether you're building a control system, protecting connections or creating a custom installation, polycarbonate boxes provide a practical way to keep equipment secure.

Filters

What are polycarbonate boxes?

Polycarbonate boxes are protective enclosures designed to house electrical components, terminals, circuit boards and sensitive electronics. Manufactured from durable polycarbonate plastic, they offer excellent impact resistance while remaining lightweight and easy to work with.

Many enclosures also provide protection against dust, water ingress and environmental exposure, making them suitable for both indoor and outdoor use.

Why choose polycarbonate?

Polycarbonate is a popular enclosure material because it combines durability with flexibility.

Key benefits include:

  • Strong impact resistance without the weight of metal
  • Weather and UV resistance for outdoor applications
  • Electrical insulation properties for added safety
  • Lightweight construction for easier installation
  • Corrosion resistance in demanding environments

These properties make polycarbonate boxes suitable for a wide range of electrical and industrial applications.

Choosing the right polycarbonate box

The right enclosure will depend on size, ingress protection (IP rating), mounting options and internal space requirements. Some boxes include transparent lids for easy inspection, while others offer solid covers for added protection and privacy.

If your enclosure will be used outdoors or in harsh environments, choosing a model with a higher IP rating can help protect internal components from dust and moisture.

We’d also highly recommend considering alternative materials such as polystyrene enclosures for lighter-duty indoor applications, as they offer a cost-effective and easy-to-machine option. However, for more demanding environments, polycarbonate boxes remain the preferred choice due to their superior strength, impact resistance and long-term durability.

By balancing protection requirements with budget and installation needs, you can ensure you select the most suitable enclosure for your application.

Typical applications

Polycarbonate boxes are commonly used across many sectors, including:

  • Electrical installations and junction boxes
  • Industrial automation and control systems
  • Outdoor electronics and monitoring equipment
  • Renewable energy systems
  • Communication and networking equipment

By helping protect sensitive components from environmental damage, polycarbonate enclosures support safer, more reliable installations.


Trustpilot