You are using beta.rapidonline.com. For the live site go to rapidonline.com

Power Connections ECP Series European to UK Converter Plugs

These PowerConnections ECP series Euro convertor plugs are adaptors that convert 2.5A CEE7 (XVI) Euro-plugs to the BS1363 system format.

With their hinged lids, secured with a screw, external fuse access and no loose parts, they are ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BS1363 markets.

  • Voltage: 250V
  • Current rating 2.5A
  • Load: 600W (max.)
  • Material: thermoplastic PP, Cadmium free
  • Weight: 45g
  • Ideal for imported equipment which has to be sold fitted with a UK 13A plug
  • Standard or non-returnable (tamper-proof) fixing screws
  • Fitted fuse rated at 3A or 5A
  • Colour: black or white
  • Pull-out fuse carrier
  • Meet BS5733 and ASTA and ISO standards
  • PowerConnections ECP series
Description Image Product Buy Pricing (Ex VAT) Type Load Screw type Voltage Colour Used With
Power Connections ECP-BK-R-3A Plug Converter Black Returnable 3A
Power Connections ECP-BK-R-3A Plug Converter Black Returnable 3A
Standard range
Order code: 23-5184
MPN: ECP-BK-R-3A

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £1.73
Price per unit Ex VAT
Euro to UK mains adapter Black Euro Plug and UK mains socket
Power Connections ECP-BK-R-5A European Converter Plug - Black 5A
Power Connections ECP-BK-R-5A European Converter Plug - Black 5A
Standard range
Order code: 23-0160
MPN: ECP-BK-R-5A

Despatched same day - 233 in stockAdditional quantity lead time 14 days
1+ £1.98
10+ £1.80
100+ £1.68
Price per unit Ex VAT
5A Euro to UK mains adapter 600W (max.) standard 250v Black Euro Plug and UK mains socket
Power Connections ECP-BK-NR-3A Plug Converter Black Non Returnable 3A
Power Connections ECP-BK-NR-3A Plug Converter Black Non Returnable 3A
Standard range
Order code: 23-5186
MPN: ECP-BK-NR-3A

Despatched same day - 247 in stockAdditional quantity lead time 14 days
1+ £2.04
10+ £1.93
100+ £1.80
Price per unit Ex VAT
Euro to UK mains adapter tamper-proof Black Euro Plug and UK mains socket

Trustpilot