You are using beta.rapidonline.com. For the live site go to rapidonline.com

Powertac WARG4FLW WAR-G4 Torch Rechargeable 4200lm Tactical Robust Design

MPN
WARG4FLW
Brand
Powertac
EAN-13
0815698014655
Order Code
10-2862
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £129.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/06/2026

Manufactured by Powertac, the WAR-G4 FLW LED torch is a rechargeable, monochrome light offering an impressive 4200 lumens. Weighing only 152 grams, this pocket light is ideal for various applications such as outdoor adventures, security, or emergency scenarios. Its portability and powerful brightness make it a versatile tool for both professional use and personal convenience.
Type Torch
(Ø) 36mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 36 mm x 152 mm
Factory colour Black
Illumination Range (high) 214m
IP Rating IPX8
Length 152mm
Light Duration (high) 1.23h
Light Duration (low) 5.06h
Light Duration (medium) 1.26h
Luminous flux (high) 4200lm
Luminous flux (low) 95lm
Luminous flux (medium) 1430lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 152g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot