You are using beta.rapidonline.com. For the live site go to rapidonline.com

Prowave 400Sx160 Ultrasonic Transducers Open Type Aluminium Housing

Prowave Brand: Prowave

These ultrasonic ceramic transducers are a matched open type transmitter and receiver that come in a robust aluminium housing. Applications include remote control, data transmission, Doppler motion detectors, robotics, intruder alarms, energy saving devices, etc.

  • 40kHz Centre frequency
  • High sound pressure level 120dB
  • High sensitivity receiver -61dB
  • Piezoelectric ceramic disc transmitter
  • Excellent durability
  • High stability
Description Image Product Buy Pricing (Ex VAT) Type Sound Frequency Connection Type Operating Voltage
Prowave 400SR160 40KHz Aluminium Ultrasonic receiver open type
Prowave 400SR160 40KHz Aluminium Ultrasonic receiver open type
Standard range
Order code: 35-0175
MPN: 400SR160

Despatched same day - 1,219 in stockAdditional 1,000 due on 25/11/2026
1+ £3.11
25+ £2.78
100+ £2.33
Price per unit Ex VAT
Proximity sensor 40kHz Solder Pins 20V
Prowave 400ST160 40KHz Aluminium Ultrasonic transmitter open type
Prowave 400ST160 40KHz Aluminium Ultrasonic transmitter open type
Standard range
Order code: 35-0180
MPN: 400ST160

Despatched same day - 1,262 in stockAdditional quantity lead time 10 weeks
1+ £3.01
25+ £2.73
100+ £2.33
Price per unit Ex VAT
Ultrasonic transducer 40kHz Solder Pins 20V

Trustpilot