You are using beta.rapidonline.com. For the live site go to rapidonline.com

R-TECH ABS Utility Boxes Black

R-TECH Brand: R-TECH

The R-TECH ABS Utility Boxes, moulded from Black plastic, are durable and offer a low cost, professional finish.
They are designed as small general purpose enclosures, suitable for various projects.

The enclosures are impact and heat resistant and the internal design includes stand-offs and vertical slots, allowing for horizontal or vertical PCB mounting. The vertical slot guides are spaced at 20mm intervals, allowing flexibility of component placement or creation of inner compartments.
The enclosure lids secure in position, using the four screws provided.

  • Black finish
  • Guide Slots accept 1.6mm thick cards
  • Screw fasteners
  • Available in two sizes
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Dimensions Colour External Features Internal Features Material
R-TECH 301939 ABS Utility Box Black 95x48x38mm
R-TECH 301939 ABS Utility Box Black 95x48x38mm
Standard range
Order code: 30-1939
MPN: 301939

Despatched same day - 95 in stockAdditional quantity lead time 5 months
1+ £3.24
5+ £2.77
10+ £2.33
25+ £2.13
50+ £2.03
125+ £1.96
Price per unit Ex VAT
38mm 95mm 48mm L95 x W48 x H38mm Black High impact PCB guide slots ABS
R-TECH 301940 ABS Utility Box Black 135x75x50mm
R-TECH 301940 ABS Utility Box Black 135x75x50mm
Standard range
Order code: 30-1940
MPN: 301940

Despatched same day - 132 in stockAdditional 120 due on 25/11/2026
1+ £4.97
5+ £4.25
10+ £3.59
25+ £3.29
50+ £3.13
125+ £3.01
Price per unit Ex VAT
50mm 135mm 75mm L135 x W75 x H50mm Black High impact PCB guide slots ABS

Trustpilot