You are using beta.rapidonline.com. For the live site go to rapidonline.com

Raijintek 0R10B00222 ELEOS 12 EVO RBW CPU cooler compatible with Intel AMD

MPN
0R10B00222
Brand
Raijintek
EAN-13
4715109923636
Order Code
19-6308
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.86 £21.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Raijintek 0R10B00222 is the ELEOS 12 EVO RBW CPU cooler, a product designed for efficient processor cooling in high-performance systems. This cooler features advanced heat dissipation technology and an RGB fan that enhances both the thermal performance and aesthetic appeal of the unit. Compatible with a wide range of Intel and AMD processors, it is well-suited for use in environments where both optimal cooling efficiency and reliable system performance are critical, such as in gaming rigs, workstations, and content creation setups. This CPU cooler integrates seamlessly into existing builds, offering a robust solution for maintaining processor temperature stability under demanding computational loads.
Type CPU cooler + fan
Air Discharge 127.4m³/h
Connection 4-pin PWM
Depth 96mm
For Use With Fans
Height 140mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 28dBa
Rotational speed (max.) 1800U/min
Rotational Speed (min.) 800U/min
Width 75mm

Reviews

Be the first to submit a review

Trustpilot