You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rapid 555 Astable/Monostable Project Kit

Rapid Brand: Rapid

The 555 Astable/Monostable PCB project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4. Instruction details are available and are designed to be photocopied for class use.

Teachers notes are available to download on our Education Resources site.

  • The kit is a timing circuit, which can be used to switch devices or circuits on and off
  • Knowledge, skills and understanding can be developed in: component recognition and purpose; PCB circuit assembly and soldering; system and circuit principles; signal tracing and fault finding; product design
  • The kit can be used for both class teaching or for individual project work
  • All components, including the PCBs, are provided
  • The kit includes: resistors and capacitors, NE555 timer, switches and preset resistors, LEDs, wire PCB and PP3 battery clip
  • Empty PCBs are also available in packs of 5
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)
Each kit requires 1x PP3 battery (not included).
Description Image Product Buy Pricing (Ex VAT) Type Power Soldering Required Pack Size
Rapid 555 timer Astable/monostable Project Pack of 5
Rapid 555 timer Astable/monostable Project Pack of 5
Standard range
Order code: 70-0225
MPN: 70-0225

Despatched same day - 40 in stockAdditional quantity lead time 7 weeks
1+ £13.29
Price per unit Ex VAT
555 timer project Yes 5
Pack of 5 Pcbs for 555 Project Kit
Pack of 5 Pcbs for 555 Project Kit
Standard range
Order code: 70-0230
MPN: 70-0230

Despatched same day - 8 in stockAdditional 90 due on 30/10/2026
1+ £10.66
Price per unit Ex VAT
PCB Not Applicable Yes 5

Trustpilot