You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rapid Mini-light Project Kits

Rapid Brand: Rapid

LED key ring light kits designed as an introduction for Key Stage 2 & 3 students to design and make in electronics.

Project notes are available as a free PDF download, and are designed to be photocopied for class and teacher use. Notes include suggested lesson plans and mapping to the National Curriculum, an introduction to circuits and symbols, batteries, LEDs and pricing and costing exercises and a series of homework assignments to support work in class.

Click here to download Project / Teachers notes.

  • Students start by investigating the need for security and the problems of using locks in the dark
  • They can then complete the design process of a mini-light, which can be attached to a key ring
  • With careful organisation it should be possible to manufacture the design without specialist workshop facilities
  • The component kits include batteries and LEDs, plastazote foam core and high impact polystyrene outer layers
  • Available in four styles:
  • Standard Mini-light is a keyring torch kit using a red LED
  • Super-bright Mini-light is an updated version using a modern white LED
  • Rainbow Mini-light has a random colour-changing LED
  • Ultraviolet Mini-light has a UV LED and can be used for revealing security coding on banknotes, etc.
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Kits are supplied in packs of 5
Description Image Product Buy Pricing (Ex VAT) Type Quantity
Rapid Mini-Light Project Kit with Red LED (Pack of 5)
Rapid Mini-Light Project Kit with Red LED (Pack of 5)
Extended range
Order code: 70-0015
MPN: 70-0015

4 in stock, despatched same dayContact us for additional stock
1+ £3.09
Price per unit Ex VAT
Mini-light project kit 5
Rapid Mini-light Project Kit Rainbow LED (pk5)
Rapid Mini-light Project Kit Rainbow LED (pk5)
Standard range
Order code: 70-0013
MPN: 70-0013

29 in stock, despatched same dayContact us for additional stock
1+ £5.10
5+ £4.85
10+ £4.51
Price per unit Ex VAT
Mini-light project kit 5
Rapid Mini-light Project Kit UV LED (Pack 5)
Rapid Mini-light Project Kit UV LED (Pack 5)
Extended range
Order code: 70-0014
MPN: 70-0014

25 in stock, despatched same dayContact us for additional stock
1+ £5.63
Price per unit Ex VAT
Mini-light project kit 5
Order codeMftrs Part No.
70-0015KITRed
70-0012KITWhite
70-0013KITRainbow
70-0014KITUltraviolet


Trustpilot